935RBLT | Klein Tools

Lighted Torpedo Billet Level Rare Earth Magnet

Order No.: 25L0120
EAN: 092644935039
MPN:
935RBLT
935RBLT Klein Tools Angle Meters, Spirit and Laser Levels Image 1
935RBLT Klein Tools Angle Meters, Spirit and Laser Levels Image 2
935RBLT Klein Tools Angle Meters, Spirit and Laser Levels Image 3
935RBLT Klein Tools Angle Meters, Spirit and Laser Levels Image 4
935RBLT Klein Tools Angle Meters, Spirit and Laser Levels Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.0510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
6 pcs.
45.9459 €
*incl. VAT plus shipping costs
Subject to prior sale

Water levels, 935RBLT, Klein Tools

The Klein Tools 9-Inch Lighted Aluminum Billet level is designed for effective leveling on and off the construction site. The patented Magnet Track keeps the powerful Rare-Earth magnets secure and ensures that they won't fall out. This leveler also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The vials are also brightly illuminated by the LED lights to ensure easy reading in all light conditions. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners. Whether you're a carpenter, electrician, plumber, drywall installer, DIY enthusiast, or professional tradesperson, the Klein Tools Cat. No. 935RB can help make your leveling tasks easier.

Features

  • Level's large, bright LED high-definition vials are easy to read in any lighting condition
  • Patented magnet track prevents powerful Rare-Earth magnets from falling out
  • Large, easy-to-read high-visibility vials at 3 angles: level, 90, and 45 degrees
  • Large top-view vial windows enable easy readability from multiple angles
  • High-visibility orange professional-grade billet aluminum body is easy to see on conduit and at jobsite
  • 3-minute auto shut-off saves battery life
  • V-Groove fits contour of conduit and pipe
  • Tapered nose easily pushes into pockets
  • Water and impact resistant
  • 2 x AAA batteries included
Technical specifications
Filter Property Value
Version spirit level
Length 229 mm
Material aluminum
Weight 318 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15