935RB | Klein Tools

Torpedo Billet Level Rare Earth Magnet

Order No.: 25L0119
EAN: 092644935022
MPN:
935RB
935RB Klein Tools Angle Meters, Spirit and Laser Levels Image 1
935RB Klein Tools Angle Meters, Spirit and Laser Levels Image 2
935RB Klein Tools Angle Meters, Spirit and Laser Levels Image 3
935RB Klein Tools Angle Meters, Spirit and Laser Levels Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
6 pcs.
28.8099 €
*incl. VAT plus shipping costs
Subject to prior sale

Water levels, 935RB, Klein Tools

The Klein Tools 8-Inch Aluminum Billet level is designed for effective leveling on and off the construction site. The patented Magnet Track keeps the powerful Rare-Earth magnets secure and ensures that they won't fall out. This leveler also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners. Whether you're a carpenter, electrician, plumber, drywall installer, DIY enthusiast, or professional tradesperson, the Klein Tools Cat. No. 935RB can help make your leveling tasks easier.

Features

  • Level's patented magnet track prevents powerful Rare-Earth magnets from falling out
  • Large, easy-to-read high-visibility vials at 4 angles: level, 90, 45, and 30 degrees
  • Large, top-view vial window enables easy readability from multiple angles
  • High-visibility orange body is easy to see on conduit and at the jobsite
  • V-Groove fits contour of conduit and pipe
  • Tapered nose easily pushes into pockets
  • Level is constructed from billet aluminum for durability, even on tough jobsites
Technical specifications
Filter Property Value
Version spirit level
Length 203 mm
Material aluminum
Weight 200 g
Logistics
Property Value
Country of origin VN
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15