935R | Klein Tools
Aluminum Torpedo Level Rare Earth Magnet
NCNR (non cancelable / non returnable)
Water levels, 935R, Klein Tools
The Klein Tools 9-Inch Torpedo Level features a highly visible orange body with a rugged aluminum exterior that is easy to find in the clutter of jobsites or home projects. The large vials and windows combine to make a level that is exceptionally easy to read in many different projects, from carpentry to plumbing, and more. The magnetic base is powerful and secures to any magnetic surface. The included V-groove allows the level to snugly fit onto conduit, pipe, railings, and any other round surface.
Features
- Level's patented magnet track secures the level to any metal surface
- Large, easy-to-read high-visibility vials at 3 angles: level, 90 and 45 degrees
- Large, top-view vial window enables easy readability from multiple angles
- High-visibility orange body is easy to see on conduit and at the jobsite
- V-Groove fits contour of conduit and pipe
- Made from aluminum for added durability
| Filter | Property | Value |
|---|---|---|
| Version | spirit level | |
| Length | 229 mm | |
| Material | aluminum | |
| Weight | 200 g |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |