ET180 | Klein Tools

Klein Tools differential manometer, ET180

Order No.: 25L0144
EAN: 092644693366
MPN:
ET180
ET180 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 1
ET180 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 2
ET180 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 3
ET180 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 4
ET180 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.18 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.18 €

Anemometer, ET180, Klein Tools

The ET180 Digital Differential Manometer from Klein Tools measures air and gas pressure for port 1, port 2, and measures the differential between the ports. Easily toggle between units: inH2O, bar, oz/in2, psi, mbar, kPa, inHg, mmHg, kg/cm2, ftH20, and cmH2O. Large, backlit LCD shows minimum, maximum and average values. Magnet on back for hands-free operation.

Features

  • Digital Manometer measures air and gas pressure for ports P1, P2, and differential
  • Range of +/- 60 inH2O and full scale accuracy of +/-1.5-Percent
  • Strong magnet on back for hands-free operation
  • Units measured: inH2O, bar, oz/in2, psi, mbar, kPa, inHg, mmHg, kg/cm2, ftH20, and cmH2O
  • Calculates minimum, maximum and average values
  • Large LCD is backlit for easy viewing in low light conditions
  • Auto-power off feature conserves battery life
  • Hold button locks current reading on the display
  • Silicon tubing, 3 x AAA batteries, and storage pouch included
Technical specifications
Filter Property Value
Product type differential manometer
Version with LCD display
measurement range -60 to 60 inch H2O
Accuracy ±1.5 %
min. operating temperature 0 °C
max. operating temperature 50 °C
Relative Humidity Range 85 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90262040
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15