ET160 | Klein Tools
Klein Tools gas leakage detector, ET160
Order No.: 25L0142
EAN: 092644693373
MPN:
ET160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.05 € *
Standard delivery time from the manufacturer is: 1 Week
Anemometer, ET160, Klein Tools
Klein Tools' ET160 is an easy-to-use Refrigerant Gas Leak Detector that provides audible and visual alarms in the presence of CFCs, HFCs, HCFCs, and blends. Detect as low as 100 ppm of common refrigerant gases. Features automatic zero-point calibration, hold, mute, and low battery indicator.
Features
- Refrigerant gas leak detection of CFCs, HFCs, HCFCs, and blends from 100 ppm to 3000 ppm
- 18-Inch gooseneck probe for easy access around equipment
- Visual and audible alarms increase with refrigerant gas concentration
- High (100 to 1000 ppm) and low (200 to 3000 ppm) levels of sensitivity settings; based on R-134A
- Automatic zero-point calibration at power-up, hold, mute, and low battery functions
- Auto-power off after 10 minutes of inactivity to conserve battery
- Conforms to EN14624:2020 testing
- Includes 4 x AAA batteries, storage pouch, and instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas leakage detector | |
| Version | 5x blue LED | |
| measurement range | 100-3000 ppm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 80 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |