ET120 | Klein Tools
Klein Tools gas leakage detector, ET120
Order No.: 25L0139
EAN: 092644690648
MPN:
ET120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.961 € *
Standard delivery time from the manufacturer is: 1 Week
Anemometer, ET120, Klein Tools
The ET120 is it the perfect choice for HVAC professionals. It is an easy-to-use tester that provides audible and visual alarms in the presence of methane, propane and other combustible gases at concentrations as low as 50 ppm. It features two levels of sensitivity depending on users' needs: High (approximately 50 to 1000 ppm) and Low (approximately 1,000 to 10,000 ppm).
Features
- Two levels of sensitivity: High (approximately 50 to 1000 ppm) and Low (approximately 1000 to 10,000 ppm)
- Five red LED's (visual) and 85dB audible alerts that increase with gas concentration
- Automatic zero-point calibration at power-up (lights will flash during self-calibration; this does not indicate the presence of gas)
- 18-Inch flexible gooseneck expands sensor's reach; clips onto meter for storage
- Over-molded body for comfortable grip
- Auto power-off after 10 minutes of non-usage conserves battery life
- Includes detector, 4xAAA batteries, instruction manual and storage pouch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas leakage detector | |
| Version | 5x rot LED | |
| measurement range | 50 to 10000 ppm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 80 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |