ET110 | Klein Tools

Klein Tools CO meter, ET110

Order No.: 25L0138
EAN: 092644690655
MPN:
ET110
ET110 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 1
ET110 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 2
ET110 Klein Tools Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.531 €

Anemometer, ET110, Klein Tools

The ET110 CO Detector is an easy-to-use meter that detects and measures concentration levels of carbon monoxide (ppm) and temperature (Fahrenheit/Celsius), making it the perfect choice for HVAC professionals. Features backlit LCD screen, warning indicator light, audible and visual alarms and multiple function buttons. Includes carrying pouch and 4 x AAA batteries.

Features

  • Easy-to-use CO meter detects and measures concentration levels of carbon monoxide gas
  • Portable CO detector with user protection and short-term exposure limit (STEL) alarm
  • Low level alarm (35 ppm) and high level alarm (200 ppm)
  • Audible and visual alarms
  • Backlit display with CO measurements (0 to 1000 ppm) and temperature (Fahrenheit and Celsius)
  • Auto-power off after 20 minutes of no usage helps conserve battery life
  • Includes carrying pouch and 4xAAA batteries
  • Meter is NOT intended for use as personal protection equipment
Technical specifications
Filter Property Value
Product type CO meter
Version with LCD display
Resolution 1 ppm
measurement range 0 to 1000 ppm
min. operating temperature 0 °C
max. operating temperature 50 °C
Relative Humidity Range 85 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90271010
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15