BLS10M | Klein Tools
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, BLS10M
Order No.: 25L0125
EAN: 092644330698
MPN:
BLS10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
6 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale
Wrench, BLS10M, Klein Tools
Klein Tools' 10-Key Ball-End Hex Key Set conveniently consolidates the most popular metric sizes into one compact case. The industrial strength, extended reach ball-end keys are optimal for working at angles up to 25 degrees. The secure storage case features an internal locking mechanism to prevent loss of keys.
Features
- Heat-treated and tempered hex keys for added strength and durability
- Rust resistant black phosphate coating on every key
- Ball-end hex keys work effectively with angles up to 25 degrees
- Secure storage with internal locking mechanism to prevent loss of keys
- Twist-to-Lock case for hassle-free hex key removal
- Cross-compatible, interlocking cases for sleek and convenient storage to stack with other Twist-to-Lock cases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |