ST9698 | Klauke
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228-4, white, ST9698
Order No.: 18H7519
EAN: 4012078037594
MPN:
ST9698
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: On Request
Wire end ferrule, ST9698, KLAUKE
Insulated wire-end, strip form, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Crimped wire end ferrules for easy mounting on cable clamps
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | white | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |