BAK9698 | Klauke

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228-4, white, BAK9698

Order No.: 18H7524
EAN: 4012078037389
MPN:
BAK9698
BAK9698 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1100 pcs.
0.0369 €

Wire end ferrule, BAK9698, KLAUKE

Insulated wire-end, small coil, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Easy-Entry insulation for splice-free cable insertion. Colour-coding and tube dimension to DIN 46228, part 4.

Features

  • Automatic processing due to coil shape
  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 0.5 mm²
Isolated Yes
Colour white
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 1,100 pieces
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes