87514 | Klauke
Insulated twin wire end ferrule, 6.0 mm², 26 mm/14 mm long, yellow, 87514
Order No.: 18H7516
EAN: 4012078024068
MPN:
87514
Unit Price (€ / pc.)
0.2297 € *
Available: 169 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2297 €
10 pcs.
0.2142 €
25 pcs.
0.1999 €
50 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 87514, KLAUKE
Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 26 mm | |
| Pin lenght | 14 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |