87010 | Klauke
Insulated twin wire end ferrule, 0.75 mm², 17 mm/10 mm long, gray, 87010
Order No.: 18H7508
EAN: 4012078023986
MPN:
87010
Unit Price (€ / pc.)
0.0762 € *
Available: 354 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
50 pcs.
0.0702 €
100 pcs.
0.0655 €
250 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 87010, KLAUKE
Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 17 mm | |
| Pin lenght | 10 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |