8688 | Klauke

Insulated twin wire end ferrule, 0.34 mm², 15 mm/8 mm long, turquoise, 8688

Order No.: 18H7505
EAN: 4012078546164
MPN:
8688
8688 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 369 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
50 pcs.
0.0726 €
100 pcs.
0.0678 €
250 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 8688, KLAUKE

Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 0.34 mm²
Isolated Yes
Colour turquoise
Length 15 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes