8678 | Klauke
Insulated twin wire end ferrule, 0.25 mm², 15 mm/8 mm long, light blue, 8678
Order No.: 18H7504
EAN: 4012078546157
MPN:
8678
Unit Price (€ / pc.)
0.0785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
50 pcs.
0.0726 €
100 pcs.
0.0678 €
250 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 8678, KLAUKE
Insulated twin cable end-sleeves for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for looping through terminals. Color coding based on DIN 46228 Part 4 (0.5 - 16 mm²).
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | light blue | |
| Length | 15 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |