8640V | Klauke
Uninsulated wire end ferrule, 240 mm², 40 mm long, DIN 46228-1, silver, 8640V
Order No.: 18H7392
EAN: 4012078435499
MPN:
8640V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8798 €
50 pcs.
2.7013 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 8640V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 40 mm, cross-section: 240 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 240 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 40 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |