8334V | Klauke
Uninsulated wire end ferrule, 120 mm², 34 mm long, DIN 46228-1, silver, 8334V
Order No.: 18H7382
EAN: 4012078481410
MPN:
8334V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Available: 40 pcs.
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
25 pcs.
0.9996 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 8334V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 34 mm, cross-section: 120 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 120 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 34 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |