8122V | Klauke
Uninsulated wire end ferrule, 70 mm², 22 mm long, DIN 46228-1, silver, 8122V
Order No.: 18H7372
EAN: 4012078481311
MPN:
8122V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 5 Weeks
Wire end ferrule, 8122V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 22 mm, cross-section: 70 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 70 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 22 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |