7918V | Klauke
Uninsulated wire end ferrule, 35 mm², 18 mm long, DIN 46228-1, silver, 7918V
Order No.: 18H7361
EAN: 4012078481199
MPN:
7918V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2428 €
10 pcs.
0.2249 €
25 pcs.
0.2106 €
50 pcs.
0.1916 €
100 pcs.
0.1797 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 7918V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 18 mm, cross-section: 35 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 35 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 18 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |