7812V | Klauke
Uninsulated wire end ferrule, 25 mm², 12 mm long, DIN 46228-1, silver, 7812V
Order No.: 18H7352
EAN: 4012078481106
MPN:
7812V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1154 €
50 pcs.
0.1071 €
100 pcs.
0.1000 €
250 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 7812V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 12 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |