7612V | Klauke
Uninsulated wire end ferrule, 10 mm², 12 mm long, DIN 46228-1, silver, 7612V
Order No.: 18H7341
EAN: 4012078350631
MPN:
7612V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0738 €
100 pcs.
0.0678 €
500 pcs.
0.0643 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 7612V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 12 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |