7610V | Klauke
Uninsulated wire end ferrule, 10 mm², 10 mm long, DIN 46228-1, silver, 7610V
Order No.: 18H7340
EAN: 4012078481021
MPN:
7610V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available: 49 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
50 pcs.
0.0452 €
100 pcs.
0.0428 €
250 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 7610V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 10 mm, cross-section: 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 10 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |