71S6V | Klauke
Uninsulated wire end ferrule, 0.5 mm², 6 mm long, DIN 46228-1, silver, 71S6V
Order No.: 18H7300
EAN: 4012078018746
MPN:
71S6V
Unit Price (€ / pc.)
0.0214 € *
Available: 2,940 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
250 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 71S6V, Klauke
Wire end sleeve, uninsulated, according to DIN 46228 part 1, material: Cooper (EN 13600), surface: tin-plated, length: 6 mm, cross-section: 0.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 6 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |