718V | Klauke
Uninsulated wire end ferrule, 0.75 mm², 8 mm long, DIN 46228-1, silver, 718V
Order No.: 18H7304
EAN: 4012078018777
MPN:
718V
Unit Price (€ / pc.)
0.0250 € *
Available: 705 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0250 €
50 pcs.
0.0238 €
100 pcs.
0.0214 €
250 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 718V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 8 mm, cross-section: 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 8 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |