7112V | Klauke
Uninsulated wire end ferrule, 0.75 mm², 12 mm long, DIN 46228-1, silver, 7112V
Order No.: 18H7306
EAN: 4012078018791
MPN:
7112V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0202 € *
Standard delivery time from the manufacturer is: On Request
Wire end ferrule, 7112V, Klauke
Wire end sleeve, uninsulated, material: copper (EN 13600), surface: tin-plated, length: 12 mm, cross-section: 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 12 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |