47925 | Klauke

Insulated wire end ferrule, 35 mm², 39 mm/25 mm long, DIN 46228-4, red, 47925

Order No.: 18H7489
EAN: 4012078023931
MPN:
47925
47925 Klauke Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.3808 €

Wire end ferrule, 47925, KLAUKE

Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 35 mm²
Isolated Yes
Colour red
Length 39 mm
Pin lenght 25 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes