47818 | Klauke

Insulated wire end ferrule, 25 mm², 30 mm/18 mm long, DIN 46228-4, yellow, 47818

Order No.: 18H7485
EAN: 4012078023894
MPN:
47818
47818 Klauke Wire-end Ferrules Image 1
47818 Klauke Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.2487 €

Wire end ferrule, 47818, KLAUKE

Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 25 mm²
Isolated Yes
Colour yellow
Length 30 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes