47816 | Klauke
Insulated wire end ferrule, 25 mm², 30 mm/16 mm long, DIN 46228-4, yellow, 47816
Order No.: 18H7058
EAN: 4012078023887
MPN:
47816
Unit Price (€ / pc.)
0.2773 € *
Available: 100 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2582 €
25 pcs.
0.2404 €
50 pcs.
0.2190 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 47816, Klauke
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 30 mm | |
| Pin lenght | 16 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |