47712 | Klauke
Insulated wire end ferrule, 16 mm², 24 mm/12 mm long, DIN 46228-4, blue, 47712
Order No.: 18H7067
EAN: 4012078023863
MPN:
47712
Unit Price (€ / pc.)
0.1488 € *
Next delivery: 193 pcs. on 2026-05-01
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
50 pcs.
0.1380 €
100 pcs.
0.1285 €
250 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 47712, Klauke
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 24 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |