47312 | Klauke
Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228-4, blue, 47312
Order No.: 18H7475
EAN: 4012078023771
MPN:
47312
Unit Price (€ / pc.)
0.0714 € *
Available: 580 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
50 pcs.
0.0655 €
100 pcs.
0.0619 €
250 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 47312, KLAUKE
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 18 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |