47010 | Klauke
Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228-4, gray, 47010
Order No.: 18H7463
EAN: 4012078023665
MPN:
47010
Unit Price (€ / pc.)
0.0547 € *
Available: 1,270 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
50 pcs.
0.0500 €
100 pcs.
0.0464 €
250 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 47010, KLAUKE
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |