43612 | Klauke

Insulated wire end ferrule, 10 mm², 24 mm/12 mm long, red, 43612

Order No.: 18H7502
EAN: 4012078038706
MPN:
43612
43612 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 100 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 43612, KLAUKE

Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.

Features

  • Halogen free
  • Tin plated to protect against corrosion
  • Color-coded cross-section assignment
Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour red
Length 24 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15