43512 | Klauke

Insulated wire end ferrule, 6.0 mm², 23 mm/12 mm long, yellow, 43512

Order No.: 18H7501
EAN: 4012078038690
MPN:
43512
43512 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Available: 189 pcs.
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.2166 €
100 pcs.
0.2011 €
250 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 43512, KLAUKE

Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.

Features

  • Halogen free
  • Tin plated to protect against corrosion
  • Color-coded cross-section assignment
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour yellow
Length 23 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15