43410 | Klauke

Insulated wire end ferrule, 4.0 mm², 19.5 mm/10 mm long, gray, 43410

Order No.: 18H7500
EAN: 4012078038683
MPN:
43410
43410 Klauke Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Available: 500 pcs.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1404 €
100 pcs.
0.1309 €
250 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 43410, KLAUKE

Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.

Features

  • Halogen free
  • Tin plated to protect against corrosion
  • Color-coded cross-section assignment
Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour gray
Length 19.5 mm
Pin lenght 10 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes