4338 | Klauke

Insulated wire end ferrule, 2.5 mm², 17.5 mm/8 mm long, blue, 4338

Order No.: 18H7498
EAN: 4012078038676
MPN:
4338
4338 Klauke Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0904 €

Wire end ferrule, 4338, KLAUKE

Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.

Features

  • Halogen free
  • Tin plated to protect against corrosion
  • Color-coded cross-section assignment
Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 17.5 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes