4328 | Klauke
Insulated wire end ferrule, 1.5 mm², 17.5 mm/8 mm long, black, 4328
Order No.: 18H7496
EAN: 4012078038669
MPN:
4328
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: On Request
Wire end ferrule, 4328, KLAUKE
Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.
Features
- Halogen free
- Tin plated to protect against corrosion
- Color-coded cross-section assignment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 17.5 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |