176EL | Klauke
Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, DIN 46228-4, ivory, 176EL
Order No.: 18H7452
EAN: 4012078023269
MPN:
176EL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available: 102 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 176EL, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | ivory | |
| Length | 28 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |