175S | Klauke

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-4, black, 175S

Order No.: 18H7449
EAN: 4012078023238
MPN:
175S
175S Klauke Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Available: 50 pcs.
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
50 pcs.
0.0869 €
100 pcs.
0.0809 €
250 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 175S, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour black
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes