17418 | Klauke

Insulated wire end ferrule, 4.0 mm², 26 mm/18 mm long, DIN 46228-4, orange, 17418

Order No.: 18H7411
EAN: 4012078307437
MPN:
17418
17418 Klauke Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0678 €

Wire end ferrule, 17418, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour orange
Length 26 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes