171GH | Klauke

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228-4, yellow, 171GH

Order No.: 18H7436
EAN: 4012078023122
MPN:
171GH
171GH Klauke Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0357 €

Wire end ferrule, 171GH, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour yellow
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes