1696 | Klauke
Insulated wire end ferrule, 0.5 mm², 12 mm/6 mm long, DIN 46228-4, white, 1696
Order No.: 18H7395
EAN: 4012078023405
MPN:
1696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Available: 541 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
50 pcs.
0.0417 €
100 pcs.
0.0381 €
250 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 1696, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | white | |
| Length | 12 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |