KL905B15 | Klauke
VDE tool kit, 15 pieces, Klauke, KL905B15
Order No.: 05L111
EAN: 4012078759618
MPN:
KL905B15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
395.6155 € *
Standard delivery time from the manufacturer is: On Request
Technician professional bag, KL905B15, Klauke
Engineers basic equipment, mainly with VDE tools
Features
- Technicians notebook tool bag
- Material: hard-wearing nylon
- 90° folding-out front pocket
- High-quality zipper
- Spray-water protected bottom
- Each side pocket has a zipper
- Twin fixed carrying handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 15 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |