KL855B22 | Klauke
VDE tool case, 21 pieces, Klauke, KL855B22
Order No.: 05L110
EAN: 4012078858281
MPN:
KL855B22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
636.0193 € *
Standard delivery time from the manufacturer is: On Request
Tool case, KL855B22, Klauke
Features
- Case shell from impact-resistant ABS
- Robust aluminium frame with abutting edges
- Two lockable clips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 21 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |