K433 | Klauke
Stripping pliers for fine-stranded conductors, 0.03-16 mm², 140 g, K433
Order No.: 05L2920
EAN: 4012078878326
MPN:
K433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.0577 € *
Standard delivery time from the manufacturer is: On Request
Wire stripper, K433, Klauke
Wire stripper with stepless stripping range 0.03 - 16 mm²
Features
- Ideal for damage-free stripping of solid and fine stranded conductors with PVC
- Effortless operation
- Safe working due to integrated clamping protection
- Durable tool with easily replaceable blades
- Integrated side cutter up to max. 9 mm diameter
- High stability due to glass fibre reinforced polyamide
- Accurate and consistent stripping length
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | fine-stranded conductors | |
| Cable cross-section | 0.03-16 mm² | |
| 1000V Insulated | No | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |