K432U | Klauke
Stripping pliers for flexible cables, 4.0-16 mm², L 190 mm, 140 g, K432U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.2719 € *
Standard delivery time from the manufacturer is: On Request
Wire stripper, K432U, Klauke
Automatic wire stripper, 4 - 16 mm²
Features
- Self-setting cutting and stripping tool for application-specific solid and flexible cables
- Ideal, light and ergonomic tool with long service life
- Automatic opening of the clamping jaws after stripping ensures more safety
- No loss of individual strands - conductor inserts into the core sleeve more easily
- Integrated professional, easily accessible cable cutter - ensures a quicker work process
- Adjustable stop with metric and imperial display to set the stripping length exactly
Applications
- Machinery and plant construction
- Wind farms
- Robotics
- eMobility
- Railways/Rail traffic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | flexible cables | |
| Cable cross-section | 4.0-16 mm² | |
| 1000V Insulated | No | |
| Length | 190 mm | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |