K432E2 | Klauke
Cutter blade for stripping pliers, 0.1-4.0 mm², K432E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.4023 € *
Standard delivery time from the manufacturer is: On Request
Detachable magazine, K432E2, Klauke
Detachable magazine, blue, for solid and flexible cables from 0.1 - 4 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| Cable cross-section | 0.1-4.0 mm² | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |