K432E | Klauke
Cutter blade for stripping pliers, 0.02-10 mm², K432E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.2782 € *
Standard delivery time from the manufacturer is: On Request
Detachable magazine, K432E, Klauke
Detachable magazine, black, for 0.02 - 10 mm² flexible conductors and to 1.5 mm² solid conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| Cable cross-section | 0.02-10 mm² | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |