K432 | Klauke
Stripping pliers for flexible cables/solid conductors, 0.02-10 mm², 140 g, K432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.6647 € *
Standard delivery time from the manufacturer is: 1 Week
Wire stripper, K432, Klauke
Automatic wire stripper, 0.02 - 10 mm²
Features
- Self-setting cutting and stripping tool for commercially available flexible cables 0.02 - 10 mm² and solid conductors to 1.5 mm²
- Easily replaceable blade system
- Long service life of pliers due to precise adjustment for stripping thin insulation without damaging the conductor
- Integrated side cutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | flexible cables/solid conductors | |
| Cable cross-section | 0.02-10 mm² | |
| 1000V Insulated | No | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |