KL500 | Klauke
Control cabinet key, 1/4 inch, KL500
Order No.: 06L128
EAN: 4012078587419
MPN:
KL500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Control cabinet key, KL500, Klauke
Features
- With chain, adapter and interchangeable bit 1/4"
- Inner square 5, 6 and 7-8 mm
- Triangular 9 mm
- Double pin keys 3-5 mm
- Bit PH2 and slot 1.2 x 0.7 mm
- Radiator valve key closing (5 mm square) in the centre slot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | different |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |