KL050115EL | Klauke
ESD snipe nose pliers, 115 mm, 64 g, KL050115EL
Order No.: 05L2777
EAN: 4012078586030
MPN:
KL050115EL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8265 € *
Standard delivery time from the manufacturer is: On Request
Electronic long-nose pliers, KL050115EL, Klauke
Features
- Smooth inside jaws, edges rounded
- Anti-static ergonomic non slip grips
- Surface resistance amounts to 1 to 100 Mohm
- Optimised for gripping fine strands of wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 64 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |