KL040115ELW | Klauke
ESD side cutter, 115 mm, 60 g, cut capacity (1.2 mm/–/–/–), KL040115ELW
Order No.: 05L2776
EAN: 4012078599337
MPN:
KL040115ELW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2168 € *
Standard delivery time from the manufacturer is: 2 Weeks
Electronic side cutter, KL040115ELW, Klauke
Features
- Precision pliers for high precision work
- Double leaf spring with low friction
- High cutting force thanks to additional induction hardening
- Anti-static ergonomic non slip grips
- Surface resistance amounts to 1 to 100 Mohm
Applications
- For soft wires to Ø 1.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 60 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |